Manufacturer Part #
FDC6321C
Dual N/P Channel 25 V 0.33 Ω 0.7 W Surface Mount Digital Fet - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
onsemi FDC6321C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi FDC6321C - Technical Attributes
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 25V/-25V |
| Drain-Source On Resistance-Max: | 450mΩ/1.1mΩ |
| Rated Power Dissipation: | 700|mW |
| Qg Gate Charge: | 1.64nC/1.1nC |
| Mounting Method: | Surface Mount |
Features & Applications
The FDC6321C is a FDC series of 25 V 0.45 Ohm Dual N and P-Channel Digital FET and is available in a SSOT-6 package .
These dual N & P Channel logic level enhancement mode field effect transistors are produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors in load switching applications. Since bias resistors are not required this dual digital FET can replace several digital transistors with different bias resistors.
Product Features :
- N-Ch 25 V, 0.68 A, RDS(ON) = 0.45 Ω @ VGS= 4.5 V
- P-Ch -25 V, -0.46 A, RDS(ON) = 1.1 Ω @ VGS= -4.5 V.
- Very low level gate drive requirements allowing direct operation in 3 V circuits. VGS(th) 1.0 V.
- Gate-Source Zener for ESD ruggedness. 6kV Human Body Model
- Replace multiple dual NPN & PNP digital transistors.
Applications :
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Wireless LAN Card & Broadband Access
- Medical Electronics/Devices
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount