text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC6333C

Dual N / P-Channel 30 V 95 mOhm PowerTrench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2518
Product Specification Section
onsemi FDC6333C - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 95mΩ/130mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 6.6nC/5.7nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications
The FDC6333C is a 30 V 95 mΩ N and P Channel PowerTrench Mosfets available in a SSOT-6 Package . It works at a Operating temperature of -55 to +150 °C.

These N & P-Channel MOSFETs are produced advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.

Product Features:

  • Q1 2.5 A, 30V
  • RDS(on) = 95 mΩ@ VGS = 10 V
  • RDS(on) = 150 mΩ @ VGS = 4.5 V
  • Q2 –2.0 A, 30V.
  • RDS(on) = 150 mΩ@ VGS = -10 V
  • RDS(on) = 220 mΩ @ VGS = -4.5 V
  • Low gate charge
  • High performance trench technology for extremely low RDS(ON)
  • SuperSOT –6 package: small footprint (72% smaller thanSO-8); low profile (1mm thick).

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Military & Civil Aerospace
  • Routers & LAN Switches
  • Medical Electronics/Devices
Pricing Section
Global Stock:
39,000
USA:
39,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
12,000
$0.187
15,000
$0.186
45,000+
$0.182