text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC7660

N-Channel 30 V 20 A 2.2 mOhm Surface Mount PowerTrench® Mosfet - Power 33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC7660 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.2mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 86nC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000
$0.465
9,000
$0.46
12,000
$0.455
15,000+
$0.45
Product Variant Information section