text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8360L

Single N-Channel 40 V 2.3 W 80 nC PowerTrench Surface Mount Mosfet - POWER 33-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC8360L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 38ns
Rise Time: 14ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: PowerTrench
Height - Max: 0.75mm
Length: 3.4mm
Input Capacitance: 5795pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Unit Price
3,000
$0.70
6,000
$0.69
9,000+
$0.68
Product Variant Information section