text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS2572

150V, 4.5A,47 OHM, NCH ULTRAFET TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi FDMS2572 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 43nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,540.00
USD
Quantity
Unit Price
3,000
$1.18
6,000+
$1.17
Product Variant Information section