text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86181

N-Channel 100 V 4.2 mOhm 42 nC SMT Shielded Gate PowerTrench Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS86181 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 25ns
Rise Time: 9ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.1V
Technology: PowerTrench
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 2945pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,840.00
USD
Quantity
Unit Price
3,000+
$1.28
Product Variant Information section