text.skipToContent text.skipToNavigation

Référence fabricant

FDS9431A

P-Channel 20 V 0.13 Ohm Surface Mount Specified Mosfet - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FDS9431A - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 8.5nC
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FDS9431A is a 20 V 0.13 Ω P-Channel 2.5 V specified MOSFET is produced using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance and yet maintain superior switching performance

Features:

  • -3.5 A, -20 V
  • RDS(ON) = 0.130 Ω@ VGS = -4.5 V
  • RDS(ON) = 0.180 Ω@ VGS = -2.5 V
  • Fast switching speed
  • High performance trench technology
  • High power and current handling capability

Applications:

  • DC/DC converter
  • Power management
  • Load switch
  • Battery protection
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
750,00 $
USD
Quantité
Prix unitaire
2 500
$0.30
5 000
$0.295
12 500
$0.29
25 000+
$0.285
Product Variant Information section