text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS9431A

P-Channel 20 V 0.13 Ohm Surface Mount Specified Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDS9431A - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 8.5nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS9431A is a 20 V 0.13 Ω P-Channel 2.5 V specified MOSFET is produced using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance and yet maintain superior switching performance

Features:

  • -3.5 A, -20 V
  • RDS(ON) = 0.130 Ω@ VGS = -4.5 V
  • RDS(ON) = 0.180 Ω@ VGS = -2.5 V
  • Fast switching speed
  • High performance trench technology
  • High power and current handling capability

Applications:

  • DC/DC converter
  • Power management
  • Load switch
  • Battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
12,500
$0.27
25,000+
$0.265
Product Variant Information section