Manufacturer Part #
FDWS86068-F085
MOSFET 80V N-Chnl Power Trench MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFNW-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDWS86068-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDWS86068-F085 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 6.4mΩ |
| Rated Power Dissipation: | 214W |
| Qg Gate Charge: | 31nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 80A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 24ns |
| Rise Time: | 6ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 2220pF |
| Series: | PowerTrench |
| Package Style: | DFNW-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFNW-8
Mounting Method:
Surface Mount