
Manufacturer Part #
FQT5P10TF
P-Channel 100 V 1.05 Ohm Surface Mount Mosfet - SOT-223
Product Specification Section
onsemi FQT5P10TF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi FQT5P10TF - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 1.05Ω |
Rated Power Dissipation: | 2|W |
Qg Gate Charge: | 6.3nC |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
92,000
USA:
92,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
4,000
$0.285
8,000
$0.28
12,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount