text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC60N04S6N044ATMA1

N-Channel 40 V 60 A 42 W 4.52 mOhm Surface Mount Power Mosfet - PG-TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUC60N04S6N044ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.52mΩ
Rated Power Dissipation: 42W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 60A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 5ns
Rise Time: 1ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.6V
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,825.00
USD
Quantity
Unit Price
5,000+
$0.765
Product Variant Information section