Manufacturer Part #
IPA60R099P7XKSA1
Single N-Channel 600 V 99 mOhm 45 nC CoolMOS™ Power Mosfet - TO-220-3FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPA60R099P7XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.099Ω |
| Rated Power Dissipation: | 29W |
| Qg Gate Charge: | 45nC |
| Drain Current: | 10µA |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 89ns |
| Rise Time: | 15ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | CoolMOS |
| Input Capacitance: | 1952pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$1.76
1,000
$1.75
1,500
$1.74
2,000
$1.73
2,500+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount