Manufacturer Part #
IPB65R150CFDATMA2
Single N-Channel 650 V 150 mOhm 86 nC CoolMOS™ Power Mosfet - D2PAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB65R150CFDATMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPB65R150CFDATMA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.15Ω |
| Rated Power Dissipation: | 195.3W |
| Qg Gate Charge: | 86nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 22.4A |
| Turn-on Delay Time: | 12.4ns |
| Turn-off Delay Time: | 52.8ns |
| Rise Time: | 7.6ns |
| Fall Time: | 5.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 2340pF |
| Series: | CoolMOS CFD2 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$1.75
2,000
$1.74
3,000
$1.73
5,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount