text.skipToContent text.skipToNavigation

Manufacturer Part #

IPG20N04S4L07ATMA1

IPG20N04S4L Series 40 V 7.2 mOhm 20 A OptiMOS™-T2 Power-Transistor-PG-TDSON-8-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPG20N04S4L07ATMA1 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 65W
Qg Gate Charge: 39nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 20A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 50ns
Rise Time: 4ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 3060pF
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,350.00
USD
Quantity
Unit Price
5,000
$0.67
10,000+
$0.655
Product Variant Information section