text.skipToContent text.skipToNavigation

Manufacturer Part #

IPL60R160CFD7AUMA1

IPL60R160CFD7 Series 600 V 16 A 160 mOhm 95 W 31 nC N-Channel MOSFET - VSON-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPL60R160CFD7AUMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 95W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 84ns
Rise Time: 12.5ns
Fall Time: 5ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 1330pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,350.00
USD
Quantity
Unit Price
3,000+
$2.45
Product Variant Information section