Manufacturer Part #
IPL60R160CFD7AUMA1
IPL60R160CFD7 Series 600 V 16 A 160 mOhm 95 W 31 nC N-Channel MOSFET - VSON-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPL60R160CFD7AUMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.16Ω |
| Rated Power Dissipation: | 95W |
| Qg Gate Charge: | 31nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 16A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 84ns |
| Rise Time: | 12.5ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 1330pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
3,000+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount