text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP65R045C7XKSA1

N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Infineon IPP65R045C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 93nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,930.00
USD
Quantity
Unit Price
50
$5.86
1,000+
$5.82
Product Variant Information section