text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R041CFDFKSA2

N-Channel 650 V 68.5 A 500 W Through HoleMosfet - PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Infineon IPW65R041CFDFKSA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 300nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 68.5A
Turn-on Delay Time: 34ns
Turn-off Delay Time: 127ns
Rise Time: 28ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 8400pF
Series: CoolMOS CFD2
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.20
USD
Quantity
Unit Price
1
$7.20
10
$7.09
40
$7.02
125
$6.97
400+
$6.85
Product Variant Information section