text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZ60R017C7XKSA1

Trans MOSFET N-CH 600V 109A 4-Pin(4+Tab) TO-247 Tube

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPZ60R017C7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 446W
Qg Gate Charge: 240nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 109A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 106ns
Rise Time: 13ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 9890pF
Series: CoolMOS C7
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$2,930.40
USD
Quantity
Unit Price
240
$12.21
480+
$12.11
Product Variant Information section