Manufacturer Part #
IQD005N04NM6SCATMA1
N-Channel 40 V 597 A 3 W 0.49 mOhm Surface Mount Mosfet - PG-WHSON-8-U02
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:PG‑WHSON‑8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IQD005N04NM6SCATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IQD005N04NM6SCATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 0.49mΩ |
| Rated Power Dissipation: | 333W |
| Qg Gate Charge: | 130nC |
| Gate-Source Voltage-Max [Vgss]: | ±20V |
| Drain Current: | 597A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 42ns |
| Rise Time: | 6ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Technology: | Si |
| Package Style: | PG‑WHSON‑8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PG‑WHSON‑8
Mounting Method:
Surface Mount