text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF2805PBF

Single N-Channel 55 V 4.7 mOhm 230 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF2805PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 330W
Qg Gate Charge: 230nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 175A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 68ns
Rise Time: 120ns
Fall Time: 110ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 9.02mm
Length: 10.67mm
Input Capacitance: 5110pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

IR has set an important precedent in MOSFET technology through the IRF2805 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IR offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, IR strives to meet ongoing customer demand backed by industry-leading quality.

Perfect for both commercial and industrial applications, the IRF2805 (this part is lead free) has the capacity to operate at 55 V within an operating temperature range of 175 degrees C. The net result translates to a lower resistance (RDS (on) = 4.7 mOhms). Repetitively avalanche rated, the IRF2805 is able to reduce power dissipation levels to approximately 50 watts. The IRF2805 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
30
$0.75
125
$0.73
400
$0.715
1,250
$0.70
4,000+
$0.67
Product Variant Information section