Manufacturer Part #
IRF4905LPBF
Single P-Channel 55 V 20 mOhm 180 nC HEXFET® Power Mosfet - TO-262-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-262 (I2PAK) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF4905LPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Fab Site Change and Wafer Size Change
01/26/2024
Details and Download
Detailed change information:Subject: Change of the wafer production location from Infineon Technologies Temecula, USA to Infineon Technologies Kulim, Malaysia for dedicated G5 P-Channel MOSFET products.Reason:The wafer production of the affected products will be extended to Infineon Technologies Kulim, according to global Infineon production strategy
Part Status:
Active
Active
Infineon IRF4905LPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 20mΩ |
| Rated Power Dissipation: | 170W |
| Qg Gate Charge: | 120nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 70A |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 51ns |
| Rise Time: | 99ns |
| Fall Time: | 64ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Advanced Process Technology |
| Input Capacitance: | 3500pF |
| Package Style: | TO-262 (I2PAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$1.09
200
$1.07
750
$1.06
2,000
$1.05
5,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-262 (I2PAK)
Mounting Method:
Through Hole