text.skipToContent text.skipToNavigation

Référence fabricant

IRF4905LPBF

Single P-Channel 55 V 20 mOhm 180 nC HEXFET® Power Mosfet - TO-262-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IRF4905LPBF - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 170W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 51ns
Rise Time: 99ns
Fall Time: 64ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Input Capacitance: 3500pF
Style d'emballage :  TO-262 (I2PAK)
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
1 230,00 $
USD
Quantité
Prix unitaire
50
$1.27
200
$1.25
750
$1.23
2 000
$1.22
5 000+
$1.20
Product Variant Information section