text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF60B217

Single N-Channel 60 V 9 mOhm 44 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF60B217 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 44nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
50
Total
$2,265.00
USD
Quantity
Unit Price
50
$0.815
200
$0.79
1,000
$0.765
2,000
$0.755
6,250+
$0.73
Product Variant Information section