Manufacturer Part #
IRF7480MTRPBF
Single N-Channel 40 V 1.2 mOhm 123 nC HEXFET® Power Mosfet - DirectFET®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4800 per Reel Package Style:DIRECTFET Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Infineon IRF7480MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United Kingdom
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/18/2025
Details and Download
Part Status:
Active
Active
Infineon IRF7480MTRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.2mΩ |
| Rated Power Dissipation: | 96|W |
| Qg Gate Charge: | 123nC |
| Package Style: | DIRECTFET |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4,800+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
4800 per Reel
Package Style:
DIRECTFET
Mounting Method:
Surface Mount