text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7854TRPBF

Single N-Channel 80 V 13.4 mOhm 27 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Infineon IRF7854TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 13.4mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 27nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,600.00
USD
Quantity
Unit Price
4,000
$0.65
8,000+
$0.635
Product Variant Information section