text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9530NSTRLPBF

Single P-Channel 100V 0.2 Ohm 58 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Infineon IRF9530NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -100V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 58nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -14A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 45ns
Rise Time: 58ns
Fall Time: 46ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 760pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$336.00
USD
Quantity
Unit Price
800
$0.42
2,400
$0.41
4,000
$0.405
8,000
$0.40
16,000+
$0.395
Product Variant Information section