text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9540PBF-BE3

-100V, -19A, 0.20ohm, P-Channel, Power MOSFET, TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF9540PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 150W
Qg Gate Charge: 61nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 34ns
Rise Time: 73ns
Fall Time: 57ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1400pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.71
2,000
$0.70
3,000
$0.695
5,000
$0.69
10,000+
$0.675
Product Variant Information section