Manufacturer Part #
IRFH5300TRPBF
Single N-Channel 30 V 2.1 mOhm 120 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon IRFH5300TRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change informationSubject:Change of passivation at Infineon Technologies Kulim, Malaysia, for dedicated TISON, TDSON, TSDSON and IQFN productsDescription OldDie passivation - Epoxy resin material ANew:- Epoxy resin material BReason:Ensuring continuity of supply due to end of life of material from supplierIntended start of delivery 2025-08-01
Part Status:
Infineon IRFH5300TRPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 2.1mΩ |
| Rated Power Dissipation: | 3.6W |
| Qg Gate Charge: | 120nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 26ns |
| Turn-off Delay Time: | 31ns |
| Rise Time: | 30ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.35V |
| Technology: | Si |
| Height - Max: | 0.9mm |
| Length: | 6mm |
| Input Capacitance: | 7200pF |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Features & Applications
International Rectifier, a world leader in power management technology, today introduced a family of HEXFET power MOSFETs including the IRFH5300TRPbF that delivers the industry’s lowest on-state resistance (RDS(on)).
The new power MOSFETs featuring IR’s latest silicon technology are the company’s first devices available in a 5x6mm PQFN package with optimized copper clip and solder die. The IRFH5300TRPbF is a 30V device delivers industry leading RDS(on) of only 1.4 mOhm (max.) at 10V Vgs to significantly cut conduction losses for DC motor drive applications such as hand tools.
The 30V IRFH5300TRPbF devices are designed for DC switch applications such as active ORing and DC motor drive applications requiring high current carrying capability and high efficiency. The IRFH5300TRPbF features ultra low RDS(on) of 1.4 mOhm (max.) combined with just 50 nC gate charge (Qg).
The IRFH5300TRPBF is a 30v,100a,1.4mohm,PQFN package.
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.905 / Stock: 0 Qty: 4,000+$0.905 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.905 / Stock: 0 Qty: 4,000+$0.905 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.905 / Stock: 0 Qty: 4,000+$0.905 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.905 / Stock: 288,000 Qty: 4,000+$0.905 Stock: 288,000
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount