text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFIZ24GPBF

IRFIZ24G Series N-Channel 60 V 100 mOhm 37 W Power Mosfet - TO-220 FULLPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFIZ24GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 37|W
Qg Gate Charge: 25nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.50
USD
Quantity
Unit Price
50
$0.92
200
$0.895
1,000
$0.865
2,000
$0.855
6,250+
$0.825
Product Variant Information section