text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL4315TRPBF

Single N-Channel 150V 185 mOhm 12 nC HEXFET® Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Infineon IRFL4315TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 185mΩ
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 12nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
310,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
10,000
$0.205
37,500+
$0.20
Product Variant Information section