text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP9140NPBF

Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Infineon IRFP9140NPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.117Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 97nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 51ns
Rise Time: 67ns
Fall Time: 51ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 1300pF
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
575
USA:
575
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$26.25
USD
Quantity
Unit Price
25
$1.05
125
$1.02
625
$0.985
1,250
$0.97
3,750+
$0.93
Product Variant Information section