text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU220PBF

Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFU220PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 14nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,310.00
USD
Quantity
Unit Price
25
$0.865
100
$0.845
300
$0.825
1,000
$0.805
3,000+
$0.77
Product Variant Information section