Manufacturer Part #
IRLL014NTRPBF
Single N-Channel 55V 0.28 Ohm 14 nC HEXFET® Power Mosfet - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Infineon IRLL014NTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRLL014NTRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.28Ω |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 14nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 2.8A |
| Turn-on Delay Time: | 5.1ns |
| Turn-off Delay Time: | 14ns |
| Rise Time: | 4.9ns |
| Fall Time: | 2.9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Technology: | Advanced Process Technology |
| Height - Max: | 1.8mm |
| Length: | 6.7mm |
| Input Capacitance: | 230pF |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
185,000
USA:
185,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.134
7,500
$0.132
12,500
$0.131
25,000
$0.129
50,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount