text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML2246TRPBF

Single P-Channel 20 V 236 mOhm 2.9 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Infineon IRLML2246TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 236mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.6A
Turn-on Delay Time: 5.3ns
Turn-off Delay Time: 26ns
Rise Time: 7.7ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Technology: Si
Height - Max: 1.02mm
Length: 3.04mm
Input Capacitance: 220pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The IRLML2246TRPBF is a 20 V 1.3 W Single P-Channel Hexfet Power Mosfet with SOT-23 Surface Mount Package

Features:

  • VDS -20 V
  • VGS Max ± 12 V
  • RDS(on) max (@VGS = 4.5 V) 135 mO
  • RDS(on) max (@VGS = 2.5 V) 236 mO
  • Industry-standard pinout
  • Compatible with existing Surface Mount
  • RoHS compliant

Applications:

  • System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$329.40
USD
Quantity
Unit Price
3,000
$0.0549
9,000
$0.0535
15,000
$0.053
60,000
$0.0514
90,000+
$0.0503
Product Variant Information section