text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR120NTRPBF

Single N-Channel 100 V 0.185 Ohm 20 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Infineon IRLR120NTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.185Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 10A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 23ns
Rise Time: 35ns
Fall Time: 22ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 440pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
158,000
USA:
158,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
30,000+
$0.245
Product Variant Information section