
Manufacturer Part #
IRLR2905TRPBF
Single N-Channel 55 V 40 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA
Product Specification Section
Infineon IRLR2905TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
11/14/2022 Details and Download
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Active
Active
Infineon IRLR2905TRPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 40mΩ |
Rated Power Dissipation: | 110W |
Qg Gate Charge: | 30nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 42A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 26ns |
Rise Time: | 84ns |
Fall Time: | 15ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2V |
Technology: | Advanced Process Technology |
Height - Max: | 2.39mm |
Length: | 6.73mm |
Input Capacitance: | 1700pF |
Package Style: | TO-252AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,000
$0.535
4,000
$0.52
6,000
$0.515
8,000
$0.51
10,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount