Manufacturer Part #
IRLR2905ZTRPBF
Single N-Channel 55 V 22.5 mOhm 35 nC HEXFET® Power Mosfet - TO-252AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon IRLR2905ZTRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Infineon IRLR2905ZTRPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 13.5mΩ |
| Rated Power Dissipation: | 110W |
| Qg Gate Charge: | 23nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 60A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 24ns |
| Rise Time: | 130ns |
| Fall Time: | 33ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | Advanced Process Technology |
| Input Capacitance: | 1570pF |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount