text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR3915TRPBF

Single N-Channel 55 V 17 mOhm 92 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRLR3915TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 120W
Qg Gate Charge: 92nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 61A
Turn-on Delay Time: 7.4ns
Turn-off Delay Time: 83ns
Rise Time: 51ns
Fall Time: 100ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1870pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
2,000
$0.545
4,000
$0.54
6,000
$0.535
10,000+
$0.525