Référence fabricant
IRLR3915TRPBF
Single N-Channel 55 V 17 mOhm 92 nC HEXFET® Power Mosfet - TO-252AA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel Style d'emballage :TO-252AA Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2450 | ||||||||||
Infineon IRLR3915TRPBF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Statut du produit:
Infineon IRLR3915TRPBF - Caractéristiques techniques
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 17mΩ |
| Rated Power Dissipation: | 120W |
| Qg Gate Charge: | 92nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 61A |
| Turn-on Delay Time: | 7.4ns |
| Turn-off Delay Time: | 83ns |
| Rise Time: | 51ns |
| Fall Time: | 100ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | Advanced Process Technology |
| Height - Max: | 2.39mm |
| Length: | 6.73mm |
| Input Capacitance: | 1870pF |
| Style d'emballage : | TO-252AA |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Style d'emballage :
TO-252AA
Méthode de montage :
Surface Mount