text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLU3410PBF

Single N-Channel 100 V 105 mOhm 34 nC HEXFET® Power Mosfet - IPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1625
Product Specification Section
Infineon IRLU3410PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 79|W
Qg Gate Charge: 34nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
75
$0.40
375
$0.39
1,875
$0.38
3,750
$0.375
11,250+
$0.36
Product Variant Information section