text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA80N25X3

250V, 80A, 16mohm, X3-Class HiPerFET, N-Channel, TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse - IXYS IXFA80N25X3 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 390W
Qg Gate Charge: 83nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 65ns
Rise Time: 17ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 5430pF
Series: HiPerFET
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,716.00
USD
Quantity
Unit Price
50
$5.78
150
$5.74
250
$5.72
750
$5.68
1,250+
$5.64
Product Variant Information section