text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH150N15P

Single N-Channel 150 Vds 13 mOhm 714 W Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH150N15P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 714|W
Qg Gate Charge: 190nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$2,481.00
USD
Quantity
Unit Price
30
$8.36
90
$8.30
150
$8.27
450
$8.21
750+
$8.15
Product Variant Information section