text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN64N60P

Single N-Channel 600 Vds 50 A 96 mOhm Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse - IXYS IXFN64N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 96mΩ
Rated Power Dissipation: 700|W
Qg Gate Charge: 200nC
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$253.90
USD
Quantity
Unit Price
10
$25.39
30
$25.16
50
$25.05
150
$24.83
250+
$24.63
Product Variant Information section