text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP12N50P

IXFP12N50P Series 500 V 12 A 500 mOhm PolarTM Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse - IXYS IXFP12N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 29nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$112.00
USD
Quantity
Unit Price
50
$2.24
200
$2.21
500
$2.19
1,250
$2.17
2,000+
$2.13
Product Variant Information section