text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR24N80P

N-Channel 800 V 14 A 420 mΩ PolarHT HiPerFET Power Mosfet - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR24N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.42Ω
Rated Power Dissipation: 208|W
Qg Gate Charge: 105nC
Package Style:  ISOPLUS-247
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,955.00
USD
Quantity
Unit Price
30
$9.96
90
$9.89
150
$9.85
450
$9.78
750+
$9.71
Product Variant Information section