text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA1N170DHV

IXTA1N170DHV Series 1700 V 1 A 16 Ohm Depletion Mode Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA1N170DHV - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain-Source On Resistance-Max: 16Ω
Rated Power Dissipation: 290W
Qg Gate Charge: 47nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A
Turn-on Delay Time: 46ns
Turn-off Delay Time: 130ns
Rise Time: 38ns
Fall Time: 216ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 3090pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$4,779.00
USD
Quantity
Unit Price
50
$16.12
100
$16.04
150
$15.99
250
$15.93
500+
$15.80
Product Variant Information section