text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA26P20P

PolarP Series 200 V 26 A 170 mOhm Single P-Channel MOSFET - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA26P20P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 170mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 56nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,215.00
USD
Quantity
Unit Price
50
$4.13
150
$4.08
250
$4.05
1,000
$3.98
1,500+
$3.94
Product Variant Information section