text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6798

2N6798 Series 200 V 420 mOhm Through Hole N-Channel Mosfet - TO-205AF

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTX2N6798 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 25|W
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
250+
$14.40
Product Variant Information section