Manufacturer Part #
MMBF170LT1G
Single N-Channel 60 V 225 mW Silicon Surface Mount Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBF170LT1G - Product Specification
onsemi MMBF170LT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 225mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.5A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Height - Max: | 1.01mm |
| Length: | 3.04mm |
| Input Capacitance: | 60pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0362
9,000
$0.0352
12,000
$0.035
30,000
$0.0343
45,000+
$0.0335
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 18,000+ / Unit Price: $0.0362 / Stock: 0 Qty: 3,000+$0.0362 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0362 / Stock: 0 Qty: 3,000+$0.0362 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0362 / Stock: 231,000 Qty: 3,000+$0.0362 Stock: 231,000
- Reel Qty: 3,000+ / Unit Price: $0.0362 / Stock: 0 Qty: 3,000+$0.0362 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount